USD
Favorite

157SVH035MFE 150µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.55Ohm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.17994 $2,519.18

Submit a request for quotation on quantities greater than those displayed.

157SVH035MFE

Datasheet
Digi-Key Part Number 157SVH035MFE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 157SVH035MFE
Copy  
Description CAP ALUM 150UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.55Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets SVH Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series SVH
Packaging Bulk 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 1.55Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 260mA @ 120Hz
Ripple Current @ High Frequency 390mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.417" (10.60mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500