Add To Favorites
157CKS050M 150µF 50V Aluminum Electrolytic Capacitors Radial, Can 1.1052 Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.11256 $900.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 157CKS050M-ND
Copy   157CKS050M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

157CKS050M

Copy   157CKS050M
Description CAP ALUM 150UF 20% 50V THRU HOLE
Copy   CAP ALUM 150UF 20% 50V THRU HOLE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150µF 50V Aluminum Electrolytic Capacitors Radial, Can 1.1052 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   150µF 50V Aluminum Electrolytic Capacitors Radial, Can 1.1052 Ohm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets CKR/CKS Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series CKS
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 1.1052 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 263mA @ 120Hz
Ripple Current @ High Frequency 433.95mA @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

12:15:41 1/21/2019