Add To Favorites
157AXZ016M 150µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.77 Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.10710 $4,284.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 157AXZ016M-ND
Copy   157AXZ016M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

157AXZ016M

Copy   157AXZ016M
Description CAP ALUM 150UF 20% 16V SMD
Copy   CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.77 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   150µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.77 Ohm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets AXZ Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series AXZ
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 1.77 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 140mA @ 120Hz
Ripple Current @ High Frequency 280mA @ 100kHz
Impedance 340 mOhms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.307" (7.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000

22:56:34 1/19/2019