Add To Favorites
155PSB152K6R 1.5µF Film Capacitor 650V 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 6 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.06200 $762.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 155PSB152K6R-ND
Copy   155PSB152K6R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

155PSB152K6R

Copy   155PSB152K6R
Description CAP FILM 1.5UF 1.5KVDC RAD 6LD
Copy   CAP FILM 1.5UF 1.5KVDC RAD 6LD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.5µF Film Capacitor 650V 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 6 Leads

Copy   1.5µF Film Capacitor 650V 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 6 Leads
Documents & Media
Datasheets PSB/RSB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PSB
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC 650V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.6 mOhms
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial - 6 Leads
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40

23:40:47 1/20/2019