Add To Favorites
154PSB122K2H 0.15µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number 154PSB122K2H-ND
Copy   154PSB122K2H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

154PSB122K2H

Copy   154PSB122K2H
Description CAP FILM 0.15UF 10% 1.2KVDC RAD
Copy   CAP FILM 0.15UF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.15µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial

Copy   0.15µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets PSB/RSB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PSB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 630V
Voltage Rating - DC 1200V (1.2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 7.6 mOhms
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 378
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
378 2.47950 $937.25

Submit a request for quotation on quantities greater than those displayed.

17:16:34 9/18/2018