Add To Favorites
154PPS152K 0.15µF Film Capacitor 600V 1500V (1.5kV) Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.59500 $778.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 154PPS152K-ND
Copy   154PPS152K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

154PPS152K

Copy   154PPS152K
Description CAP FILM 0.15UF 1.5KVDC AXIAL
Copy   CAP FILM 0.15UF 1.5KVDC AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.15µF Film Capacitor 600V 1500V (1.5kV) Polypropylene (PP), Metallized Axial

Copy   0.15µF Film Capacitor 600V 1500V (1.5kV) Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets PPS Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PPS
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 600V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8.7 mOhms
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.689" Dia x 1.339" L (17.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:48:57 10/16/2018