Add To Favorites
Product Overview
Digi-Key Part Number 1572-1198-ND
Quantity Available 7,900
Can ship immediately

Factory Stock ?: 5,500
Manufacturer

Manufacturer Part Number

154MMR250K

Description CAP FILM 0.15UF 10% 250VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.15µF Film Capacitor 160V 250V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MMR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.413" L x 0.256" W (10.50mm x 6.50mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 500
Other Names 154MMR250K-ND
1572-1198

00:26:24 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.26000 $2.60
100 0.15600 $15.60
500 0.11700 $58.50
1,000 0.09880 $98.80
2,500 0.09360 $234.00
5,000 0.08840 $442.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback