Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 124MKP275KD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

124MKP275KD

Description CAP FILM 0.12UF 10% 310VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.12µF Film Capacitor 310V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets MKP Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MKP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.12µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.484" (12.30mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Additional Resources
Standard Package ? 500

15:41:37 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10240 $1,024.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback