Add To Favorites
108CKR025M 1000µF 25V Aluminum Electrolytic Capacitors Radial, Can 232 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.51800 $5.18
100 0.35530 $35.53
500 0.28130 $140.65
1,000 0.23688 $236.88
2,500 0.22208 $555.19
5,000 0.20727 $1,036.35
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1311-ND
Copy   1572-1311-ND
Quantity Available 3,520
Can ship immediately

Factory Stock ?: 2,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

108CKR025M

Copy   108CKR025M
Description CAP ALUM 1000UF 20% 25V T/H
Copy   CAP ALUM 1000UF 20% 25V T/H
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1000µF 25V Aluminum Electrolytic Capacitors Radial, Can 232 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   1000µF 25V Aluminum Electrolytic Capacitors Radial, Can 232 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets CKR/CKS Series Datasheet
Online Catalog CKR/CKS Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series CKR
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 232 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.15A @ 120Hz
Ripple Current @ High Frequency 1.61A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
338-1745-ND SEK102M025ST Cornell Dubilier Electronics (CDE) Bulk ? 2,229 - Immediate
$1.64000 1 Not applicable
1572-1315-ND 108KXM025M Illinois Capacitor Bulk ? 179 - Immediate
5,400 - Factory Stock ?
$0.98000 1 Tariff Eligible ?
1572-1312-ND 108CKS035M Illinois Capacitor Bulk ? 1,668 - Immediate
28,000 - Factory Stock ?
$0.79000 1 Tariff Applied ?
1572-1056-ND 108CKH035M Illinois Capacitor Bulk ? 1,468 - Immediate
13,800 - Factory Stock ?
$0.93000 1 Tariff Eligible ?
Additional Resources
Standard Package ? 100
Other Names 108CKR025M-ND
1572-1311

09:23:59 12/10/2018