Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 108CKE016M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

108CKE016M

Description CAP ALUM 1000UF 20% 16V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1000µF 16V Aluminum Electrolytic Capacitors Radial, Can 265.3 mOhm @ 120Hz 2000 Hrs @ 105°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1572-1054-ND 108CKE025M Illinois Capacitor Bulk ? 3,744 - Immediate
4,000 - Factory Stock ?
$0.68000 1
1189-3681-ND 25PX1000MEFC10X16 Rubycon Bulk ? 6,222 - Immediate
$0.65000 1
P15144-ND EEU-HD1E102 Panasonic Electronic Components Bulk ? 649 - Immediate
$1.04000 1
1189-1151-ND 16ZLJ1000MCE10X16 Rubycon Bulk ? 15,550 - Immediate
$0.61000 1
1189-2574-ND 16ZLS1000MEFC10X16 Rubycon Bulk ? 1,057 - Immediate
$0.65000 1
399-6553-ND ESH108M016AH2AA KEMET Bulk ? 2,965 - Immediate
$0.48000 1
493-15293-ND UHV1C102MPD Nichicon Bulk ? 1,625 - Immediate
$0.73000 1
493-15322-ND UKA1C102MPD Nichicon Bulk ? 299 - Immediate
$0.91000 1
493-16980-ND UPA1C102MPD Nichicon Bulk ? 600 - Immediate
$0.86000 1
493-6969-ND UHW1C102MPD Nichicon Bulk ? 3,869 - Immediate
$0.82000 1
565-3866-ND EKYB160ELL102MJ16S United Chemi-Con Bulk ? 1,793 - Immediate
$0.67000 1
565-4236-ND EKZN160ELL102MJ16S United Chemi-Con Bulk ? 8,178 - Immediate
$0.69000 1
P14398-ND EEU-FR1C102 Panasonic Electronic Components Bulk ? 232 - Immediate
$0.66000 1
P5533-ND ECA-1CHG102 Panasonic Electronic Components Bulk ? 8,037 - Immediate
$0.62000 1
1189-1147-ND 16ZLH1000MEFC10X16 Rubycon Bulk ? 7,831 - Immediate
$0.52000 1
Documents & Media
Datasheets CKH/CKE Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series CKE
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 265.3 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 680mA @ 120Hz
Ripple Current @ High Frequency 952mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200

14:41:36 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.10253 $1,640.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback