Add To Favorites
108BPS010M 1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 398 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.26368 $2,109.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 108BPS010M-ND
Copy   108BPS010M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

108BPS010M

Copy   108BPS010M
Description CAP ALUM 1000UF 20% 10V RADIAL
Copy   CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 398 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 398 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-17351-ND UVP1A102MHD Nichicon Bulk ? 600 - Immediate
$0.83000 1 Not applicable
1189-4049-ND 16NA1000MEFC12.5X20 Rubycon Bulk ? 880 - Immediate
$1.04000 1 Not applicable
Documents & Media
Datasheets BPS Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series BPS
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 398 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 720mA @ 120Hz
Ripple Current @ High Frequency 1.0728A @ 50kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:22:13 1/15/2019