USD
Favorite

107SVL025MFE 100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.65Ohm @ 120Hz 5000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.17597 $2,463.61

Submit a request for quotation on quantities greater than those displayed.

107SVL025MFE

Datasheet
Digi-Key Part Number 107SVL025MFE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 107SVL025MFE
Copy  
Description CAP ALUM 100UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.65Ohm @ 120Hz 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets SVL Series Datasheet
HTML Datasheet SVL Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series SVL
Packaging Bulk 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 2.65Ohm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 140mA @ 120Hz
Ripple Current @ High Frequency 210mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.417" (10.60mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500