Add To Favorites
107SVL016MEL 100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32 Ohm @ 120Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.10710 $4,284.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 107SVL016MEL-ND
Copy   107SVL016MEL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

107SVL016MEL

Copy   107SVL016MEL
Description CAP ALUM 100UF 20% 16V SMD
Copy   CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32 Ohm @ 120Hz 3000 Hrs @ 105°C

Copy   100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32 Ohm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets SVL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series SVL
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 3.32 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 90mA @ 120Hz
Ripple Current @ High Frequency 135mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.307" (7.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:44:13 12/9/2018