Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 107SAK050M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

107SAK050M

Description CAP ALUM 100UF 20% 50V THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can 1.989 Ohm @ 120Hz 2000 Hrs @ 85°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15912-ND URS1J101MPD Nichicon Bulk ? 57 - Immediate
$0.49000 1
493-15907-ND URS1H101MPD Nichicon Bulk ? 2,307 - Immediate
$0.46000 1
Documents & Media
Datasheets SAK Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series SAK
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 1.989 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 240mA @ 120Hz
Ripple Current @ High Frequency 360mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200

07:25:40 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,000 0.10080 $2,419.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback