Add To Favorites
Photo Not Available
107CKE350MKCG 100µF 350V Aluminum Electrolytic Capacitors Radial, Can 3.3157 Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 0.96369 $4,625.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 107CKE350MKCG-ND
Copy   107CKE350MKCG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

107CKE350MKCG

Copy   107CKE350MKCG
Description CAP ALUM 100UF 20% 350V T/H
Copy   CAP ALUM 100UF 20% 350V T/H
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100µF 350V Aluminum Electrolytic Capacitors Radial, Can 3.3157 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   100µF 350V Aluminum Electrolytic Capacitors Radial, Can 3.3157 Ohm @ 120Hz 2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-3219-ND 450BXW100MEFR16X40 Rubycon Bulk ? 730 - Immediate
$4.11000 1
493-4729-ND UPZW6101MHD Nichicon Bulk ? 94 - Immediate
$3.35000 1
Documents & Media
Datasheets CKH/CKE Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series CKE
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 3.3157 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications Bypass, Decoupling
Ripple Current @ Low Frequency 510mA @ 120Hz
Ripple Current @ High Frequency 714mA @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.634" (41.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

14:53:01 10/15/2018