Add To Favorites
106DER2R5SGW 10F (EDLC) Supercapacitor 2.5V Radial, Can 100 mOhm 1000 Hrs @ 70°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 1.29480 $6,215.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 106DER2R5SGW-ND
Copy   106DER2R5SGW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

106DER2R5SGW

Copy   106DER2R5SGW
Description CAP 10F -20%, +50% 2.5V T/H
Copy   CAP 10F -20%, +50% 2.5V T/H
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10F (EDLC) Supercapacitor 2.5V Radial, Can 100 mOhm 1000 Hrs @ 70°C

Copy   10F (EDLC) Supercapacitor 2.5V Radial, Can 100 mOhm 1000 Hrs @ 70°C
Documents & Media
Datasheets DER Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series DER
Packaging ? Bulk ?
Part Status Active
Capacitance 10F
Tolerance -20%, +50%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 100 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200

23:23:03 1/16/2019