Add To Favorites
105PSB850K2J 1µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
88 6.99125 $615.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 105PSB850K2J-ND
Copy   105PSB850K2J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105PSB850K2J

Copy   105PSB850K2J
Description CAP FILM 1UF 10% 850VDC RADIAL
Copy   CAP FILM 1UF 10% 850VDC RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Radial

Copy   1µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets PSB/RSB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PSB
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.3 mOhms
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.673" L x 0.866" W (42.50mm x 22.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 88

12:14:10 11/14/2018