Add To Favorites
105PHC600K 1µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.65000 $26.50
100 2.06700 $206.70
500 1.53700 $768.50
1,000 1.43100 $1,431.00
2,500 1.37800 $3,445.00
5,000 1.35150 $6,757.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1275-ND
Copy   1572-1275-ND
Quantity Available 339
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105PHC600K

Copy   105PHC600K
Description CAP FILM 1UF 10% 600VDC AXIAL
Copy   CAP FILM 1UF 10% 600VDC AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial

Copy   1µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets PHC Series Datasheet
Online Catalog PHC Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PHC
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 330V
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6.1 mOhms
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.689" Dia x 1.339" L (17.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching
Ratings -
Features Low ESR, Low ESL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 105PHC600K-ND
1572-1275

02:44:13 12/13/2018