Add To Favorites
Product Overview
Digi-Key Part Number 1572-1025-ND
Quantity Available 2,863
Can ship immediately
Manufacturer

Manufacturer Part Number

105MWR250K

Description CAP FILM 1UF 10% 250VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1µF Film Capacitor 160V 250V Polyester, Metallized Axial

Documents & Media
Datasheets MWR Series Datasheet
Online Catalog MWR Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MWR
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) 1.415 Ohms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.413" Dia x 1.063" L (10.50mm x 27.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features Low ESR
 
Additional Resources
Standard Package ? 100
Other Names 1572-1025

16:10:30 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.78900 $7.89
100 0.59180 $59.18
500 0.44710 $223.55
1,000 0.39450 $394.50
2,500 0.36820 $920.50
5,000 0.35505 $1,775.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback