Add To Favorites
104PPB630K 0.1µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.57600 $15.76
100 1.20330 $120.33
500 0.91680 $458.40
1,000 0.80220 $802.20
2,500 0.77355 $1,933.88
5,000 0.74490 $3,724.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1016-ND
Copy   1572-1016-ND
Quantity Available 3,162
Can ship immediately

Factory Stock ?: 2,925
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

104PPB630K

Copy   104PPB630K
Description CAP FILM 0.1UF 10% 630VDC RADIAL
Copy   CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.1µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.669" (17.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 325
Other Names 1572-1016

22:41:45 1/21/2019