Add To Favorites
104LC3102KL505HM6 0.1µF Film Capacitor 1000V (1kV) Polypropylene (PP) Nonstandard
Product Overview
Digi-Key Part Number 1572-1557-ND
Copy   1572-1557-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

104LC3102KL505HM6

Copy   104LC3102KL505HM6
Description CAP FILM 0.1UF 10% 1KVAC SMD
Copy   CAP FILM 0.1UF 10% 1KVAC SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.1µF Film Capacitor 1000V (1kV) Polypropylene (PP) Nonstandard

Copy   0.1µF Film Capacitor 1000V (1kV)  Polypropylene (PP) Nonstandard
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LC3
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 1000V (1kV)
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) 1.2 mOhms
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm)
Height - Seated (Max) 1.339" (34.00mm)
Termination Solder Pads
Lead Spacing -
Applications Conduction Cooled; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 9
Other Names 1572-1557
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.40000 $104.40
10 99.00000 $990.00
100 91.80000 $9,180.00

Submit a request for quotation on quantities greater than those displayed.

17:09:20 9/21/2018