Add To Favorites
102PPB202K 1000pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.64200 $16.42
100 1.25370 $125.37
500 0.95520 $477.60
1,000 0.83580 $835.80
2,500 0.80595 $2,014.88
5,000 0.77610 $3,880.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1252-ND
Copy   1572-1252-ND
Quantity Available 1,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

102PPB202K

Copy   102PPB202K
Description CAP FILM 1000PF 10% 2KVDC RADIAL
Copy   CAP FILM 1000PF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1000pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   1000pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 102PPB202K-ND
1572-1252

22:15:27 2/19/2019