Add To Favorites
Product Overview
Digi-Key Part Number 1833-1015-6-ND
Quantity Available 1,966
Can ship immediately
Manufacturer

Manufacturer Part Number

ZMID5203AE1R

Description INDUCTIVE POSITION SENSOR IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Inductive Sensor Linear, Rotary Position String Potentiometer SMD (SMT) Tab

Documents & Media
Datasheets ZMID5201, 02, 03 Datasheet
Featured Product ZMID520x Position Sensors
Online Catalog ZMID5201/-02/-03
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series Automotive, AEC-Q100
Part Status Active
For Measuring Linear, Rotary Position
Technology Inductive
Rotation Angle - Electrical, Mechanical 0° ~ 360°
Linear Range -
Output SENT
Output Signal Clockwise Increase
Actuator Type String Potentiometer
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1833-1015-6

20:51:18 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
100 2.57090 $257.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback