Add To Favorites
XLP736025.000000I 25MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.94000 $29.40
50 2.80000 $140.00
100 2.45000 $245.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1296-ND
Copy   631-1296-ND
Quantity Available 475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLP736025.000000I

Copy   XLP736025.000000I
Description OSC XO 25.000MHZ LVPECL SMD
Copy   OSC XO 25.000MHZ LVPECL SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

25MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   25MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets FXO-PC73 Series Datasheet
XL,U,A,B Family Brief
HTML Datasheet XL,U,A,B Family Brief
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-PC73
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 120mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 631-1296
631-1296-1
631-1296-1-ND

14:56:46 10/20/2018