Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.55400 $45.54
50 4.30100 $215.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XLP735669.312500X-ND
Copy   XLP735669.312500X-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLP735669.312500X

Copy   XLP735669.312500X
Description XTAL OSC XO 669.3125MHZ LVPECL
Copy   XTAL OSC XO 669.3125MHZ LVPECL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

669.3125MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   669.3125MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-PC73
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 669.3125MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 120mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 774-669.3125-1
FXO-PC735-669.3125
FXO-PC735-669.3125-ND

06:29:26 1/23/2019