Add To Favorites
XLP536100.000000I 100MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 3.08000 $30.80
50 2.92600 $146.30
100 2.61800 $261.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1367-1-ND
Copy   631-1367-1-ND
Quantity Available 203
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLP536100.000000I

Copy   XLP536100.000000I
Description XTAL OSC XO 100.0000MHZ LVPECL
Copy   XTAL OSC XO 100.0000MHZ LVPECL
Detailed Description

100MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets FXO-PC53 Series
XU, XL, XA, & XB Overview
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-PC53
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 120mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1367-1
FXO-PC536R-100-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1367-2-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.95800

11:34:39 12/18/2018