Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 631-1286-ND
Quantity Available 723
Can ship immediately
Manufacturer

Manufacturer Part Number

XLH736170.000000I

Description OSC XO 170.000MHZ HCMOS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

170MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets FXO-HC73 Series Datasheet
XL,U,A,B Family Brief
HTML Datasheet XL,U,A,B Family Brief
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC73
Packaging ? Strip
Part Status Active
Type XO (Standard)
Frequency 170MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DSC1121AI2-162.0000 - Microchip Technology | DSC1121AI2-162.0000-ND DigiKey Electronics
  • DSC1121AI2-162.0000
  • Microchip Technology
  • MEMS OSCILLATOR, LOW POWER, LVCM
  • Unit Price $1.12000
  • DSC1121AI2-162.0000-ND
Additional Resources
Standard Package ? 500
Other Names 631-1286
631-1286-1
631-1286-1-ND

19:33:52 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.54000 $35.40
50 3.36300 $168.15
100 3.00900 $300.90
500 2.83200 $1,416.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback