Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.41750 $708.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1338-ND
Copy   631-1338-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH736033.330000I

Copy   XLH736033.330000I
Description XTAL OSC XO 33.3300MHZ HCMOS SMD
Copy   XTAL OSC XO 33.3300MHZ HCMOS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

33.33MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   33.33MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC73
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 33.33MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CB3LV-5I-27M0000 - CTS-Frequency Controls | CTX324LVCT-ND DigiKey Electronics
  • CB3LV-5I-27M0000
  • CTS-Frequency Controls
  • XTAL OSC XO 27.0000MHZ HCMOS TTL
  • Unit Price $1.72000
  • CTX324LVCT-ND
Additional Resources
Standard Package ? 500
Other Names 631-1338
631-1338-1
631-1338-1-ND
FXO-HC736R-33.33-ND

03:44:53 12/12/2018