Add To Favorites
XLH526100.000000I 100MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.74200 $17.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1307-ND
Copy   631-1307-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH526100.000000I

Copy   XLH526100.000000I
Description XTAL OSC XO 100.0000MHZ HCMOS
Copy   XTAL OSC XO 100.0000MHZ HCMOS
Detailed Description

100MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC52
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 29mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AFE5818ZBV - Texas Instruments | 296-44013-ND DigiKey Electronics
  • AFE5818ZBV
  • Texas Instruments
  • IC AFE 16CH ULTRASOUND 289NFBGA
  • Unit Price $162.51000
  • 296-44013-ND
  • STHV800L - STMicroelectronics | 497-14650-ND DigiKey Electronics
  • STHV800L
  • STMicroelectronics
  • IC ULTRASOUND PULSER 56TFLGA
  • Unit Price $36.09000
  • 497-14650-ND
  • LTM8052EY#PBF - Linear Technology/Analog Devices | LTM8052EY#PBF-ND DigiKey Electronics
  • LTM8052EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 1.2-24V 5A
  • Unit Price $24.17000
  • LTM8052EY#PBF-ND
Additional Resources
Standard Package ? 500
Other Names 631-1307
631-1307-1
631-1307-1-ND
FXO-HC526R-100-ND

21:09:08 1/18/2019