Add To Favorites
TSE2002B3CNCG8 Temp Monitoring System (Sensor) -20°C ~ 125°C Internal Sensor 2-Wire Serial, I²C/SMBUS Output 8-VFQFPN (2x3)
Product Overview
Digi-Key Part Number 800-2034-1-ND
Copy   800-2034-1-ND
Quantity Available 4,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSE2002B3CNCG8

Copy   TSE2002B3CNCG8
Description IC TEMP SENS EEPROM TDFN-8
Copy   IC TEMP SENS EEPROM TDFN-8
Detailed Description

Temp Monitoring System (Sensor) -20°C ~ 125°C Internal Sensor 2-Wire Serial, I²C/SMBUS Output 8-VFQFPN (2x3)

Copy   Temp Monitoring System (Sensor) -20°C ~ 125°C Internal Sensor 2-Wire Serial, I²C/SMBUS Output 8-VFQFPN (2x3)
Documents & Media
Datasheets TSE2002B3C
PCN Obsolescence/ EOL Multiple Devices 19/Feb/2013
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Temp Monitoring System (Sensor)
Sensor Type Internal
Sensing Temperature -20°C ~ 125°C
Accuracy ±1°C(Max)
Topology ADC (Sigma Delta), Control Logic, Register Bank
Output Type 2-Wire Serial, I²C/SMBUS
Output Alarm No
Output Fan No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -20°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-VFQFPN (2x3)
Base Part Number IDTTSE2002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-2034-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
5 2.50200 $12.51
10 2.14500 $21.45
25 1.71600 $42.90
50 1.57300 $78.65
100 1.43000 $143.00
500 1.25126 $625.63
1,000 1.10825 $1,108.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 800-2034-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,536 - Immediate
  • Unit Price: Digi-Reel®

12:03:28 9/22/2018