Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-28-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SSTVF16857AGLFT-ND
Quantity Available 0

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

SSTVF16857AGLFT

Description IC DDR REGISTER 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TSSOP

Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 74SSTVF
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage 2.3 V ~ 2.7 V
Number of Bits 14
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74SSTVF16857
 
Additional Resources
Standard Package ? 2,000

06:52:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13400 $2,268.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-1780-5-ND
  • Minimum Quantity: 780  Non-Stock ?
  • Quantity Available: 3,978 - Factory Stock ?
  • Unit Price: $1.32721
Send Feedback