Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 800-1871-1-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

QS4A105QG8

Description IC SWITCH DUAL 4PST 20QSOP
Detailed Description

2 Circuit IC Switch 17 Ohm 20-QSOP

Documents & Media
Datasheets IDTQS4A105
IDT Suffixes
HTML Datasheet IDT Suffixes
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Switch Circuit 4PST - NO
Multiplexer/Demultiplexer Circuit -
Number of Circuits 2
On-State Resistance (Max) 17 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 6.5ns, 6ns
-3db Bandwidth 1.3GHz
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -70dB @ 5.5MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
Base Part Number IDTQS4A105
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD74HC4052PWR - Texas Instruments | 296-17619-1-ND DigiKey Electronics
  • CD74HC4052PWR
  • Texas Instruments
  • IC MUX/DEMUX DUAL 4X1 16TSSOP
  • Unit Price $0.58000
  • 296-17619-1-ND
  • TS5A3357DCUR - Texas Instruments | 296-17404-1-ND DigiKey Electronics
  • TS5A3357DCUR
  • Texas Instruments
  • IC SWITCH SP3T US8
  • Unit Price $0.95000
  • 296-17404-1-ND
  • TS3A5018DR - Texas Instruments | 296-17611-1-ND DigiKey Electronics
  • TS3A5018DR
  • Texas Instruments
  • IC SWITCH QUAD SPDT 16SOIC
  • Unit Price $0.81000
  • 296-17611-1-ND
  • QS4A110QG - IDT, Integrated Device Technology Inc | 800-1776-5-ND DigiKey Electronics
  • QS4A110QG
  • IDT, Integrated Device Technology Inc
  • IC SWITCH 24QSOP
  • Unit Price $4.45000
  • 800-1776-5-ND
Additional Resources
Standard Package ? 1
Other Names 800-1871-1

03:19:02 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.24500 $32.45
25 2.92000 $73.00
100 2.66050 $266.05
250 2.40092 $600.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1871-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.67580
  • Tube ? : QS4A105QG-ND
  • Minimum Quantity: 275  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.33102
Send Feedback