Add To Favorites
QS3VH244PAG8 Bus Switch 1 x 4:1 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.44200 $14.42
25 1.28760 $32.19
100 1.15880 $115.88
250 1.03000 $257.50
500 0.90126 $450.63
1,000 0.74675 $746.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1759-1-ND
Copy   800-1759-1-ND
Quantity Available 11,023
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QS3VH244PAG8

Copy   QS3VH244PAG8
Description IC BUS SWITCH 8BIT QUICK 20TSSOP
Copy   IC BUS SWITCH 8BIT QUICK 20TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus Switch 1 x 4:1 20-TSSOP

Copy   Bus Switch 1 x 4:1 20-TSSOP
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 3VH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 4:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 3VH244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • QS3VH126QG8 - IDT, Integrated Device Technology Inc | 800-1752-1-ND DigiKey Electronics
  • QS3VH126QG8
  • IDT, Integrated Device Technology Inc
  • IC BUS SWITCH QUAD QUICK 16-QSOP
  • Unit Price $0.90000
  • 800-1752-1-ND
Additional Resources
Standard Package ? 1
Other Names 800-1759-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1759-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.67500
  • Digi-Reel® ? : 800-1759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,023 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : QS3VH244PAG-ND
  • Minimum Quantity: 518  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.87500

03:32:29 12/13/2018