Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
518 0.96251 $498.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1757-5-ND
Copy   800-1757-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QS3VH2245PAG

Copy   QS3VH2245PAG
Description IC BUS SWITCH 8BIT QUICK 20TSSOP
Copy   IC BUS SWITCH 8BIT QUICK 20TSSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bus Switch 1 x 8:1 20-TSSOP

Copy   Bus Switch 1 x 8:1 20-TSSOP
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 3VH
Packaging ? Tube ?
Part Status Active
Type Bus Switch
Circuit 1 x 8:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 3VH2245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 74
Other Names 800-1757
800-1757-5
800-1757-ND
IDTQS3VH2245PAG
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS3VH2245PAG8-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.74250

21:50:51 10/18/2018