Add To Favorites
QS3L384QG8 Bus FET Exchange Switch 5 x 1:1 24-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.57480 $14.37
100 0.50060 $50.06
250 0.43568 $108.92
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1749-1-ND
Copy   800-1749-1-ND
Quantity Available 1,898
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QS3L384QG8

Copy   QS3L384QG8
Description IC BUS EXCH SWITCH 10BIT 24-QSOP
Copy   IC BUS EXCH SWITCH 10BIT 24-QSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus FET Exchange Switch 5 x 1:1 24-QSOP

Copy   Bus FET Exchange Switch 5 x 1:1 24-QSOP
Documents & Media
Datasheets IDTQS3L384
IDT Suffixes
PCN Assembly/Origin Mult Devices 29/Aug/2018
HTML Datasheet IDT Suffixes
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 3L
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus FET Exchange Switch
Circuit 5 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Base Part Number 3L384
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-1749-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1749-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : 800-1749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,898 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : QS3L384QG-ND
  • Minimum Quantity: 1,430  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28800

00:58:27 12/15/2018