Add To Favorites
QS3390QG8 Multiplexer/Demultiplexer 1 x 16:8 28-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.27700 $12.77
25 1.15360 $28.84
100 1.00940 $100.94
250 0.88580 $221.45
500 0.78280 $391.40
1,000 0.61800 $618.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1740-1-ND
Copy   800-1740-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QS3390QG8

Copy   QS3390QG8
Description MUX 16:8 SH QUICKSWITCH 28-QSOP
Copy   MUX 16:8 SH QUICKSWITCH 28-QSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Multiplexer/Demultiplexer 1 x 16:8 28-QSOP

Copy   Multiplexer/Demultiplexer 1 x 16:8 28-QSOP
Documents & Media
Datasheets IDTQS3390
IDT Suffixes
PCN Assembly/Origin Mult Devices 29/Aug/2018
HTML Datasheet IDT Suffixes
Online Catalog QS3000 Family
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 1 x 16:8
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
Base Part Number 3390
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX9140EXK+T - Maxim Integrated | MAX9140EXK+TCT-ND DigiKey Electronics
  • MAX9140EXK+T
  • Maxim Integrated
  • IC COMPARATOR R-R SC70-5
  • Unit Price $1.84000
  • MAX9140EXK+TCT-ND
  • BTF60702EKVXUMA1 - Infineon Technologies | BTF60702EKVXUMA1CT-ND DigiKey Electronics
  • BTF60702EKVXUMA1
  • Infineon Technologies
  • IC SWTCH HISIDE SMRT 2CH 14SOIC
  • Unit Price $4.48000
  • BTF60702EKVXUMA1CT-ND
  • FDN359AN - ON Semiconductor | FDN359ANCT-ND DigiKey Electronics
  • FDN359AN
  • ON Semiconductor
  • MOSFET N-CH 30V 2.7A SSOT-3
  • Unit Price $0.74000
  • FDN359ANCT-ND
  • MSP430FR5964IPNR - Texas Instruments | 296-49838-1-ND DigiKey Electronics
  • MSP430FR5964IPNR
  • Texas Instruments
  • IC MCU 16BIT 256KB FRAM 80LQFP
  • Unit Price $7.22000
  • 296-49838-1-ND
  • PI5C3390QEX - Diodes Incorporated | PI5C3390QEXDICT-ND DigiKey Electronics
  • PI5C3390QEX
  • Diodes Incorporated
  • IC 16:8 MUX/DEMUX QSOP
  • Unit Price $0.92000
  • PI5C3390QEXDICT-ND
Additional Resources
Standard Package ? 1
Other Names 800-1740-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1740-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.56000
  • Digi-Reel® ? : 800-1740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : QS3390QG-ND
  • Minimum Quantity: 672  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.76000

00:27:55 12/16/2018