Add To Favorites
QS32XVH245Q2G8 Bus Switch 1 x 8:1 40-QVSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.44200 $14.42
25 1.28760 $32.19
100 1.15880 $115.88
250 1.03000 $257.50
500 0.90126 $450.63
1,000 0.74675 $746.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1735-1-ND
Copy   800-1735-1-ND
Quantity Available 57,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QS32XVH245Q2G8

Copy   QS32XVH245Q2G8
Description IC BUS SWITCH 16BIT 40-QVSOP
Copy   IC BUS SWITCH 16BIT 40-QVSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus Switch 1 x 8:1 40-QVSOP

Copy   Bus Switch 1 x 8:1 40-QVSOP
Documents & Media
Datasheets IDTQS32XVH245
IDT Suffixes
HTML Datasheet IDT Suffixes
Online Catalog 32XVH
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 32XVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 8:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-FSOP (0.154", 3.90mm Width)
Supplier Device Package 40-QVSOP
Base Part Number 32XVH245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCA9548APWR - Texas Instruments | 296-34905-1-ND DigiKey Electronics
  • TCA9548APWR
  • Texas Instruments
  • IC I2C SW 8CH W/RESET 24TSSOP
  • Unit Price $1.55000
  • 296-34905-1-ND
  • SN74CBTLV3245APWR - Texas Instruments | 296-9121-1-ND DigiKey Electronics
  • SN74CBTLV3245APWR
  • Texas Instruments
  • IC LV OCTAL FET BUS SW 20-TSSOP
  • Unit Price $0.95000
  • 296-9121-1-ND
  • 74HC151D,653 - Nexperia USA Inc. | 1727-7294-1-ND DigiKey Electronics
  • 74HC151D,653
  • Nexperia USA Inc.
  • IC MUX 8-INPUT 16SOIC
  • Unit Price $0.42000
  • 1727-7294-1-ND
  • MC74HC151ADTR2G - ON Semiconductor | MC74HC151ADTR2GOSCT-ND DigiKey Electronics
  • MC74HC151ADTR2G
  • ON Semiconductor
  • IC DATA SELECT/MUX 8X1 16TSSOP
  • Unit Price $0.39000
  • MC74HC151ADTR2GOSCT-ND
  • SN74CBT3251PWR - Texas Instruments | 296-6431-1-ND DigiKey Electronics
  • SN74CBT3251PWR
  • Texas Instruments
  • IC 1-OF-8 FET MUX/DEMUX 16-TSSOP
  • Unit Price $0.72000
  • 296-6431-1-ND
Additional Resources
Standard Package ? 1
Other Names 800-1735-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1735-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: $0.67500
  • Digi-Reel® ? : 800-1735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,712 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2192-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,069 - Immediate
  • Unit Price: $1.55000

13:01:58 12/10/2018