Add To Favorites
QS32X2245Q2G8 Bus Switch 8 x 1:1 40-QVSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.44200 $14.42
25 1.28760 $32.19
100 1.15880 $115.88
250 1.03000 $257.50
500 0.90126 $450.63
1,000 0.74675 $746.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1729-1-ND
Copy   800-1729-1-ND
Quantity Available 2,445
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QS32X2245Q2G8

Copy   QS32X2245Q2G8
Description IC BUS SWITCH QUICK CMOS 40QVSOP
Copy   IC BUS SWITCH QUICK CMOS 40QVSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus Switch 8 x 1:1 40-QVSOP

Copy   Bus Switch 8 x 1:1 40-QVSOP
Documents & Media
Datasheets IDTQS32X2245
IDT Suffixes
HTML Datasheet IDT Suffixes
Online Catalog 32X
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 32X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-FSOP (0.154", 3.90mm Width)
Supplier Device Package 40-QVSOP
Base Part Number 32X2245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-1729-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2519-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,687 - Immediate
    1,960 - Factory Stock ?
  • Unit Price: $1.55000
  • Tape & Reel (TR) ? : 800-1729-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $0.67500
  • Digi-Reel® ? : 800-1729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,445 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:38:01 12/13/2018