Add To Favorites
P9147NRGI8 Half Bridge Driver General Purpose 12-DFN (4x3)
Product Overview
Digi-Key Part Number 800-3659-1-ND
Copy   800-3659-1-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P9147NRGI8

Copy   P9147NRGI8
Description IC PMIC POWER MODULE 6A 12VFQFPN
Copy   IC PMIC POWER MODULE 6A 12VFQFPN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Half Bridge Driver General Purpose 12-DFN (4x3)

Copy   Half Bridge Driver General Purpose  12-DFN (4x3)
Documents & Media
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications General Purpose
Interface 2-Wire
Load Type Inductive
Technology -
Rds On (Typ) -
Current - Output / Channel -
Current - Peak Output 6A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 5.6 V ~ 12.6 V
Operating Temperature -40°C ~ 85°C (TA)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-3659-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.53800 $25.38
25 2.26600 $56.65
100 2.03940 $203.94
250 1.81280 $453.20
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3659-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 800-3659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®

10:02:28 9/26/2018