Add To Favorites
P9025AC-RNBGI8 Wireless Power Receiver PMIC 32-VFQFPN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 4.77800 $47.78
25 4.29960 $107.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2976-1-ND
Copy   800-2976-1-ND
Quantity Available 70
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P9025AC-RNBGI8

Copy   P9025AC-RNBGI8
Description IC WIRELESS PWR RECEIVER 32VFQFN
Copy   IC WIRELESS PWR RECEIVER 32VFQFN
Detailed Description

Wireless Power Receiver PMIC 32-VFQFPN (5x5)

Copy   Wireless Power Receiver PMIC 32-VFQFPN (5x5)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Wireless Power Receiver
Current - Supply -
Voltage - Supply -
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • P9025AC-R-EVK - IDT, Integrated Device Technology Inc | 800-2977-ND DigiKey Electronics
  • P9025AC-R-EVK
  • IDT, Integrated Device Technology Inc
  • EVAL KIT FOR P9025
  • Unit Price $187.50000
  • 800-2977-ND
You May Also Be Interested In
  • FDC8878 - ON Semiconductor | FDC8878CT-ND DigiKey Electronics
  • FDC8878
  • ON Semiconductor
  • MOSFET N-CH 30V 8A 6-SSOT
  • Unit Price $0.68000
  • FDC8878CT-ND
  • 760308103202 - Wurth Electronics Inc. | 732-5257-ND DigiKey Electronics
  • 760308103202
  • Wurth Electronics Inc.
  • RX 1 COIL 1 LAYER 12UH 2.9A
  • Unit Price $6.05000
  • 732-5257-ND
  • BQ51013BRHLR - Texas Instruments | 296-38885-1-ND DigiKey Electronics
  • BQ51013BRHLR
  • Texas Instruments
  • IC WIRELESS PWR RCVR 20QFN
  • Unit Price $3.49000
  • 296-38885-1-ND
  • MIKROE-2799 - MikroElektronika | 1471-1896-ND DigiKey Electronics
  • MIKROE-2799
  • MikroElektronika
  • QI RECEIVER CLICK
  • Unit Price $30.60000
  • 1471-1896-ND
  • BQ51003YFPR - Texas Instruments | 296-39952-1-ND DigiKey Electronics
  • BQ51003YFPR
  • Texas Instruments
  • IC WIRELESS PWR RCVR 28DSBGA
  • Unit Price $2.85000
  • 296-39952-1-ND
Additional Resources
Standard Package ? 1
Other Names 800-2976-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2976-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: $2.42060

05:16:44 1/22/2019