Add To Favorites
Product Overview
Digi-Key Part Number 800-2214-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 4,992
Manufacturer

Manufacturer Part Number

MK74CB218RLF

Description IC CLK BUFFER 1:8 200MHZ 28QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:8 200MHz 28-SSOP (0.154", 3.90mm Width)

Documents & Media
Datasheets MK74CB218
PCN Design/Specification Copper Wire 30/Jul/2013
Assembly Lot Number Scheme 12/Oct/2013
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 74CB, Buffalo™
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:8
Differential - Input:Output No/No
Input LVCMOS
Output LVCMOS
Frequency - Max 200MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
Base Part Number MK74CB218
 
Additional Resources
Standard Package ? 48
Other Names MK74CB218RLF-ND

22:44:14 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.64000 $6.64
10 5.93300 $59.33
25 5.33920 $133.48
100 4.86470 $486.47
250 4.39004 $1,097.51
500 3.93918 $1,969.59
1,000 3.32220 $3,322.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1880-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $3.00580
Send Feedback