Add To Favorites
MK3722GLFTR
Product Overview
Digi-Key Part Number 800-1879-1-ND
Copy   800-1879-1-ND
Quantity Available 4,630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK3722GLFTR

Copy   MK3722GLFTR
Description IC VCXO/STB AUDIO CLOCK 16-TSSOP
Copy   IC VCXO/STB AUDIO CLOCK 16-TSSOP
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL Yes with Bypass
Input Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 27MHz
Divider/Multiplier No/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MK3722
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-1879-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05
10 4.50600 $45.06
25 4.05560 $101.39
100 3.69510 $369.51
250 3.33464 $833.66
500 2.99216 $1,496.08
1,000 2.52350 $2,523.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1879-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.32750
  • Digi-Reel® ? : 800-1879-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,630 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-1787-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18 - Immediate
  • Unit Price: $4.90000

21:10:14 9/18/2018