Add To Favorites
LDS6104NQGI8 Capacitive Touch Buttons, Slider, Wheel 28-VFQFPN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.97200 $2,430.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2017-2-ND
Copy   800-2017-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDS6104NQGI8

Copy   LDS6104NQGI8
Description IC SENSOR TCH PURETOUCH 28VFQFPN
Copy   IC SENSOR TCH PURETOUCH 28VFQFPN
Detailed Description

Capacitive Touch Buttons, Slider, Wheel 28-VFQFPN (4x4)

Copy   Capacitive Touch Buttons, Slider, Wheel 28-VFQFPN (4x4)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series PureTouch™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Buttons, Slider, Wheel
Proximity Detection No
Number of Inputs Up to 8
LED Driver Channels -
Interface I²C, SPI
Resolution -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Supply 70µA
Operating Temperature -
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-VFQFPN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 800-2017-2
IDTLDS6104NQGI8
Alternate Package | This part is also available in the following packaging:
  • Tray ? : LDS6104NQGI-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.44000

03:25:47 10/21/2018