Photo Not Available
FXO-LC535R-150M 150MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number FXO-LC535R-150M-ND
Copy   FXO-LC535R-150M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FXO-LC535R-150M

Copy   FXO-LC535R-150M
Description OSC MEMS 150.000MHZ LVDS SMD
Copy   OSC MEMS 150.000MHZ LVDS SMD
Detailed Description

150MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   150MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets FXO-LC53 Series
PCN Obsolescence/ EOL OBS 20/Jun/2014
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-LC53
Packaging ? Strip
Part Status Obsolete
Base Resonator Crystal
Type XO (Standard)
Frequency 150MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 100mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:31:21 10/22/2018