Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.16800 $31.68
50 3.00960 $150.48
100 2.69280 $269.28
500 2.53440 $1,267.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1222-1-ND
Copy   631-1222-1-ND
Quantity Available 1,502
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FXO-HC735RGB-156.25

Copy   FXO-HC735RGB-156.25
Description XTAL OSC XO 156.2500MHZ HCMOS
Copy   XTAL OSC XO 156.2500MHZ HCMOS
Detailed Description

156.25MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   156.25MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets FXO-HC73 Series Datasheet
XL,U,A,B Family Brief
HTML Datasheet XL,U,A,B Family Brief
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Base Resonator Crystal
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS32EL0421SQE/NOPB - Texas Instruments | DS32EL0421SQE/NOPBCT-ND DigiKey Electronics
  • DS32EL0421SQE/NOPB
  • Texas Instruments
  • IC SERIALIZR DDR LVDS PAR 48WQFN
  • Unit Price $10.65000
  • DS32EL0421SQE/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 631-1222-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 631-1222-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,502 - Immediate
  • Unit Price: Digi-Reel®

22:39:35 1/17/2019