Add To Favorites
XLH73V022.579200I 22.5792MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.35600 $23.56
50 2.24400 $112.20
100 1.96350 $196.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1266-1-ND
Copy   631-1266-1-ND
Quantity Available 22
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH73V022.579200I

Copy   XLH73V022.579200I
Description XTAL OSC VCXO 22.5792MHZ HCMOS
Copy   XTAL OSC VCXO 22.5792MHZ HCMOS
Detailed Description

22.5792MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   22.5792MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets XL Datasheet
XU, XL, XA, & XB Overview
HTML Datasheet XL,U,A,B Family Brief
Online Catalog FVXO, XpressO™ Series
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FVXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 22.5792MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability -
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1266-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1266-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.73400
  • Digi-Reel® ? : 631-1266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: Digi-Reel®

21:16:32 1/21/2019