Add To Favorites
FVXO-HC53BR-98.304 98.304MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.38800 $33.88
50 3.21860 $160.93
100 2.87980 $287.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1265-1-ND
Copy   631-1265-1-ND
Quantity Available 186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FVXO-HC53BR-98.304

Copy   FVXO-HC53BR-98.304
Description XTAL OSC VCXO 98.3040MHZ HCMOS
Copy   XTAL OSC VCXO 98.3040MHZ HCMOS
Detailed Description

98.304MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   98.304MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets FVXO-HC53 Series
XL,U,A,B Family Brief
HTML Datasheet XL,U,A,B Family Brief
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FVXO-HC53
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type VCXO
Frequency 98.304MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability -
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 47mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1265-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1265-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.15600

05:40:10 12/16/2018