Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 800-2827-1-ND
Quantity Available 2,496
Can ship immediately
Manufacturer

Manufacturer Part Number

F0480NBGI8

Description IC DGTL RF DVGA 13DB 32TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Amplifier IC LTE, WiMax 400MHz ~ 2.7GHz 32-VFQFPN (5x5)

Documents & Media
Datasheets IDTF0480NBGI
Design Resources Development Tool Selector
IoT Product Selector
Featured Product RF Products
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 400MHz ~ 2.7GHz
P1dB 22.2dBm
Gain 23dB
Noise Figure 4dB
RF Type LTE, WiMax
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 117mA
Test Frequency 900MHz
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 800-2827-1

23:34:25 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.62000 $11.62
10 10.64900 $106.49
25 9.68120 $242.03
100 8.71290 $871.29
250 7.98684 $1,996.71
500 7.26076 $3,630.38
1,000 6.53468 $6,534.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2827-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.99300
  • Tray ? : 800-2826-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.60651
Send Feedback