Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 800-2275-1-ND
Quantity Available 641
Can ship immediately
Manufacturer

Manufacturer Part Number

AMB0582C1RJ8

Description IC REDRIVER 1CH 4.8GBPS 655FCBGA
Detailed Description

Buffer, ReDriver 1 Channel 4.8Gbps 655-FCBGA (24.5x19.5)

Documents & Media
Datasheets Advanced Memory Buffer (AMB) Flyer
PCN Obsolescence/ EOL EOL 07/Sep/2016
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Buffer, ReDriver
Applications -
Input -
Output -
Data Rate (Max) 4.8Gbps
Number of Channels 1
Delay Time -
Signal Conditioning -
Voltage - Supply -
Current - Supply -
Operating Temperature -
Package / Case 655-FBGA, FCBGA
Supplier Device Package 655-FCBGA (24.5x19.5)
Base Part Number IDTAMB0582
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 800-2275-1

07:01:30 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.00000 $17.00
10 15.45000 $154.50
25 14.29120 $357.28
100 13.13250 $1,313.25
250 11.97376 $2,993.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 800-2275-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback