ADC1610S105HN/C1,5 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Product Overview
Digi-Key Part Number ADC1610S105HN/C1,5-ND
Copy   ADC1610S105HN/C1,5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADC1610S105HN/C1,5

Copy   ADC1610S105HN/C1,5
Description ADC 16BIT SGL 105MSPS 40HVQFN
Copy   ADC 16BIT SGL 105MSPS 40HVQFN
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)

Copy   16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Documents & Media
Datasheets ADC1610S Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 105M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.85 V ~ 3.4 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-HVQFN (6x6)
Base Part Number ADC1610S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
Additional Resources
Standard Package ? 4,000

13:00:07 1/21/2019